
Single-channel, general-purpose operational amplifier featuring a 700kHz gain bandwidth product and 0.5V/µs slew rate. Achieves 130dB voltage gain with a low 1µV input offset voltage and 10pA input bias current. Operates from a 1.35V to 14V supply range, with a typical operating supply current of 2.2mA. Offers excellent 115dB CMRR and 110dB PSRR. Packaged in a PDIP-8 configuration.
Sign in to ask questions about the Analog Devices LTC1152CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1152CN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 700kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 700kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 130dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1152CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
