
Single auto-zero/chopper operational amplifier featuring rail-to-rail input and output. Achieves 700kHz bandwidth and a 700kHz gain bandwidth product. Offers exceptional 115dB CMRR and 110dB PSRR, with a low 1µV input offset voltage and 10pA input bias current. Operates from ±1.35V to ±7V dual supplies or 3V to 14V single supplies, drawing 2.2mA quiescent current. Delivers 130dB voltage gain and a 0.5V/µs slew rate. Packaged in an 8-pin PDIP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices LTC1152IN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1152IN8#PBF technical specifications.
| Bandwidth | 700kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 700kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1152IN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
