
Single-channel, chopper-stabilized operational amplifier featuring a 700kHz gain bandwidth product and 0.5V/µs slew rate. Achieves 130dB voltage gain with 1µV input offset voltage and 100pA input bias current. Operates from a 1.35V to 14V supply range, with a maximum dual supply voltage of 7V. Offers 115dB CMRR and 110dB PSRR, housed in a lead-free 8-pin SOIC package.
Sign in to ask questions about the Analog Devices LTC1152IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1152IS8#PBF technical specifications.
| Bandwidth | 700kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 700kHz |
| Height | 1.498mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 7V |
| Min Dual Supply Voltage | 1.35V |
| Max Frequency | 4.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 700kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.2mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 130dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1152IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
