
LTC1153 - Auto-Reset Electronic Circuit Breaker; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
Sign in to ask questions about the Analog Devices LTC1153CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1153CN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 180uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1153CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
