
Single-channel DC/DC controller and regulator in a surface-mount SOIC package. Features a 4.5V to 18V operating supply voltage range and a 180µA operating supply current. Designed for commercial temperature grade operation from 0°C to 70°C, with a peak reflow temperature of 260°C. CMOS technology ensures efficient performance.
Sign in to ask questions about the Analog Devices LTC1153CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1153CS8#PBF technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Operating Supply Current | 180uA |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1153CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
