
The LTC1153CS8#TR is a general purpose op-amp with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a SOIC package with a length of 5mm and a depth of 3.99mm. The op-amp is not RoHS compliant and contains lead. It operates on a supply voltage between 4.5V and 18V, with an operating supply current of 180uA.
Sign in to ask questions about the Analog Devices LTC1153CS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1153CS8#TR technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 180uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1153CS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
