
The LTC1153IS8 is a general purpose power management IC from Analog Devices, packaged in a SOIC N format. It operates over a temperature range of -40°C to 85°C and accepts supply voltages between 4.5V and 18V. The device consumes an operating supply current of 180uA. The LTC1153IS8 is available in quantities of 100, packaged in rail or tube formats. It is not compliant with RoHS regulations due to the presence of lead.
Sign in to ask questions about the Analog Devices LTC1153IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1153IS8 technical specifications.
| Package/Case | SOIC N |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 180uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1153IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
