
Electronic circuit breaker IC with 4.5V to 18V operating voltage range. Features 180µA operating supply current and a 0°C to 70°C operating temperature range. Packaged in an 8-SOIC with dimensions of 5mm length and 3.99mm depth. This RoHS compliant component is supplied in a rail/tube package.
Sign in to ask questions about the Analog Devices LTC1153IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1153IS8#PBF technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 180uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1153IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
