
The LTC1153IS8#TR is a supervisory circuit from Analog Devices, available in a SOIC N package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 18V. The device consumes an operating supply current of 180uA. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LTC1153IS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1153IS8#TR technical specifications.
| Package/Case | SOIC N |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 180uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1153IS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
