
The LTC1154CN8 is a single-channel gate driver IC from Analog Devices, designed for operation within a temperature range of 0°C to 70°C. It can handle supply voltages between 4.5V and 18V. The device is packaged in a DIP format and is not RoHS compliant due to the presence of lead. The gate driver features turn-on and turn-off delay times of 1ms and 60us, respectively.
Sign in to ask questions about the Analog Devices LTC1154CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1154CN8 technical specifications.
| Package/Case | DIP |
| Channel Type | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Operating Supply Voltage | 15V |
| RoHS Compliant | No |
| Turn-Off Delay Time | 60us |
| Turn-On Delay Time | 1ms |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1154CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
