
High-side MOSFET driver switch with a 4.5V to 18V supply range. Features a 1-channel output capable of 85µA maximum output current. Operates with a 15V supply voltage and has a maximum supply current of 400µA. Includes a 60µs turn-off delay and a 1ms turn-on delay. Packaged in an 8-pin SOIC with dimensions of 5mm length, 3.988mm width, and 1.498mm height.
Sign in to ask questions about the Analog Devices LTC1154CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1154CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 85uA |
| Max Supply Current | 400uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 100mV |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60us |
| Turn-On Delay Time | 1ms |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1154CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
