
Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
Analog Devices LTC1154HS8 technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| RoHS Compliant | No |
| Turn-Off Delay Time | 60us |
| Turn-On Delay Time | 1ms |
| RoHS | Not Compliant |
No datasheet is available for this part.
