
Dual MOSFET driver IC featuring high-side drive capability. Operates with a supply voltage range of 4.5V to 18V, with a typical operating supply of 15V. Offers two independent drivers and outputs, each with a turn-on delay time of 2ms and a turn-off delay time of 60µs. Designed for a temperature range of 0°C to 70°C, with a low input current of 1µA. Packaged in an SOIC-8 footprint, this RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC1155CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1155CS8#PBF technical specifications.
| Package/Case | SOIC |
| Input Current | 1uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60us |
| Turn-On Delay Time | 2ms |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1155CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
