
Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
Sign in to ask questions about the Analog Devices LTC1155IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1155IS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Turn-Off Delay Time | 60us |
| Turn-On Delay Time | 2ms |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1155IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
