
The LTC1155IS8#PBF is a dual gate driver IC from Analog Devices, designed for high-performance applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features two channels with a maximum supply voltage of 18V and a minimum supply voltage of 4.5V. It is available in a lead-free SOIC package, packaged in quantities of 100 in rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC1155IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1155IS8#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60us |
| Turn-On Delay Time | 2ms |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1155IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
