The LTC1156CSW#PBF is a 4-channel gate driver IC from Analog Devices, operating within a temperature range of 0°C to 70°C. It has a maximum supply current of 400uA and a maximum supply voltage of 18V, with a minimum supply voltage of 4.5V. The device is packaged in a SOIC package, measuring 2.34mm in height, 7.6mm in width, and 10.49mm in length. The LTC1156CSW#PBF is RoHS compliant and does not require radiation hardening.
Sign in to ask questions about the Analog Devices LTC1156CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1156CSW#PBF technical specifications.
| Package/Case | SOIC |
| Height | 2.34mm |
| Length | 10.49mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 100mV |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60ps |
| Turn-On Delay Time | 2ms |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1156CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.