The LTC1157CN8 is a dual-channel gate driver IC from Analog Devices. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 7V. The device is available in a DIP-8 package and is not RoHS compliant. The LTC1157CN8 features two drivers with turn-on and turn-off delay times of 750us and 60us, respectively.
Analog Devices LTC1157CN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Turn-Off Delay Time | 60us |
| Turn-On Delay Time | 750us |
| RoHS | Not Compliant |
No datasheet is available for this part.