
The LTC1157CN8#PBF is a dual gate driver IC from Analog Devices, packaged in a DIP package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has two drivers and two outputs, with a maximum supply voltage of 7V and a minimum supply voltage of -300mV. The turn-on delay time is 750us, and the turn-off delay time is 60us.
Sign in to ask questions about the Analog Devices LTC1157CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1157CN8#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60us |
| Turn-On Delay Time | 750us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1157CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
