
High and low side synchronous gate driver IC featuring two outputs. This through-hole component is housed in an 8-pin PDIP N package with a 2.54mm pin pitch. It operates from a typical supply voltage of 3.3V or 5V, with a maximum of 7V, and supports CMOS input logic. The driver offers a maximum turn-on delay of 750,000 ns and a maximum turn-off delay of 60,000 ns, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1157CN8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1157CN8#TRMPBF technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.16(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Driver Type | High and Low Side |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | -0.3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Max Operating Supply Voltage | 7V |
| Input Logic Compatibility | CMOS |
| Maximum Turn-On Delay Time | 750000ns |
| Maximum Turn-Off Delay Time | 60000ns |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| High and Low Sides Dependency | Synchronous |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LTC1157CN8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.