
Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
Analog Devices LTC1157CS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Turn-Off Delay Time | 60us |
| Turn-On Delay Time | 750us |
| RoHS | Not Compliant |
No datasheet is available for this part.
