
The LTC1157CS8#PBF is a dual gate driver IC packaged in a SOIC N package. It operates over a temperature range of 0°C to 70°C and can handle a maximum supply voltage of 7V. The device features two drivers and two outputs. It is lead-free and RoHS compliant, and is available in a rail/tube packaging format with a quantity of 100 units per package.
Sign in to ask questions about the Analog Devices LTC1157CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1157CS8#PBF technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60us |
| Turn-On Delay Time | 750us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1157CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
