
The LTC1157CS8TR is a dual gate driver IC from Analog Devices, featuring two channels with a maximum supply voltage of 7V. The device operates within a temperature range of 0°C to 70°C and is packaged in a lead-free SOIC package. The LTC1157CS8TR is designed for use in power management applications, with turn-on and turn-off delay times of 750us and 60us, respectively.
Sign in to ask questions about the Analog Devices LTC1157CS8TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1157CS8TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Turn-Off Delay Time | 60us |
| Turn-On Delay Time | 750us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1157CS8TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
