
The LTC1159CG is a single DC/DC controller from Analog Devices, packaged in a 5.30 MM, PLASTIC, SSOP-20 package. It operates over a temperature range of 0°C to 70°C and has a maximum frequency of 250kHz. This device is not RoHS compliant and contains lead, making it non-lead-free. It is available in a rail/tube packaging format with 66 units per package.
Sign in to ask questions about the Analog Devices LTC1159CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1159CG technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1159CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.