
The LTC1159CG-5#PBF is a DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 100% duty cycle and is lead-free. The device is packaged in a 66-unit SSOP package and is available in a rail/Tube packaging. The LTC1159CG-5#PBF is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC1159CG-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1159CG-5#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 5.05V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1159CG-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
