The LTC1159CG-5#TR is a DC/DC controller from Analog Devices, available in a 1800-unit tape and reel package. It operates within a temperature range of 0°C to 70°C and has a maximum frequency of 250kHz. The device is not RoHS compliant and contains lead, making it non-lead-free. It features a 100% duty cycle and is suitable for use in applications where high-frequency operation is required.
Analog Devices LTC1159CG-5#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.