
The LTC1159CG#PBF DC/DC controller is a single-output device with a maximum output current of 50mA and a maximum operating frequency of 250kHz. It is packaged in a lead-free SSOP package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C. It is suitable for use in a variety of applications, including power management and DC/DC conversion.
Sign in to ask questions about the Analog Devices LTC1159CG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1159CG#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1159CG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
