
The LTC1159CG#TRPBF is a DC/DC controller with a maximum frequency of 250kHz. It is packaged in a lead-free SSOP package and is suitable for operation between 0°C and 70°C. This device is compliant with RoHS regulations and is available in quantities of 1800 per reel.
Sign in to ask questions about the Analog Devices LTC1159CG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1159CG#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1159CG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
