
This DC/DC controller from Analog Devices features a single output with a maximum current of 50mA and an output voltage of 5.05V. It is packaged in a surface mount SOIC package and operates over a temperature range of -0°C to 70°C. The device is RoHS compliant and lead free, making it suitable for environmentally friendly applications.
Sign in to ask questions about the Analog Devices LTC1159CS-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1159CS-5#TRPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 5.05V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1159CS-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
