
IC REG CTRLR BUCK PWM CM 16-SOIC
Sign in to ask questions about the Analog Devices LTC1159CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1159CS#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Frequency | 250kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Min Output Voltage | 1.21V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1159CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
