
The LTC1159IS is a DC/DC controller with a single output capable of delivering 50mA. It operates within a temperature range of -40°C to 85°C and has a maximum frequency of 250kHz. The device is packaged in a surface mount SOIC package and is available in quantities of 50. Note that the LTC1159IS is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LTC1159IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1159IS technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1159IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
