
The LTC1159IS-5 is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 100% duty cycle and a maximum frequency of 250kHz. The device is packaged in a SOIC package and is suitable for surface mount applications. The LTC1159IS-5 is not RoHS compliant and contains lead. It is available in a package quantity of 50 and is packaged in a rail/Tube format.
Sign in to ask questions about the Analog Devices LTC1159IS-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1159IS-5 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 5.05V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1159IS-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
