
The LTC1159IS-5#TR is a DC/DC controller with a single output, operating at a maximum frequency of 250kHz. It is packaged in a SOIC package and is available in quantities of 2500. The device is not RoHS compliant and contains lead. It can operate over a temperature range of -40°C to 85°C with a duty cycle of 100%. It is a power management IC used in DC/DC controllers and regulators.
Sign in to ask questions about the Analog Devices LTC1159IS-5#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1159IS-5#TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1159IS-5#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
