
The LTC1163CS8 is a 3-channel gate driver IC from Analog Devices, operating within a temperature range of 0°C to 70°C. It is designed to work with a supply voltage of 3.3V, with a maximum operating voltage of 6V and a minimum operating voltage of 1.8V. The device is packaged in a SOIC package, available in quantities of 100, and is packaged in rail/Tube. The LTC1163CS8 is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Analog Devices LTC1163CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1163CS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Number of Drivers | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Turn-Off Delay Time | 200us |
| Turn-On Delay Time | 600us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1163CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
