
The LTC1163CS8#PBF is a 3-channel gate driver IC from Analog Devices, designed to operate within a temperature range of 0°C to 70°C. It is packaged in a lead-free SOIC package and is compliant with RoHS regulations. The device can supply a maximum output current of 95uA and has a turn-on delay time of 600us and a turn-off delay time of 200us. The LTC1163CS8#PBF is suitable for use in power management applications.
Sign in to ask questions about the Analog Devices LTC1163CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1163CS8#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 95uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Number of Drivers | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 200us |
| Turn-On Delay Time | 600us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1163CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
