
LTC1164-6 - Low Power 8th Order Pin Selectable Elliptic or Linear Phase Lowpass Filter; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C
Sign in to ask questions about the Analog Devices LTC1164-6CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1164-6CN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Nominal Supply Current | 7mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1164-6CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
