The LTC1164CN is an active universal filter from Analog Devices, packaged in a 0.300 inch plastic DIP-24. It operates over a temperature range of -40°C to 85°C and is powered by a dual supply voltage between 2.37V and 8V. The filter is available in a package quantity of 15, with a nominal supply current of 9mA. It is not RoHS compliant and contains lead. The LTC1164CN is a type of active filter, classified under signal filters and passive components.
Sign in to ask questions about the Analog Devices LTC1164CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1164CN technical specifications.
| Package/Case | DIP |
| Filter Type | UNIVERSAL |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.74V |
| Mount | Through Hole |
| Nominal Supply Current | 9mA |
| Number of Circuits | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1164CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
