The LTC1164CN#PBF is a universal filter IC from Analog Devices, packaged in a DIP package and available in a through-hole mount configuration. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a nominal supply current of 9mA and a maximum supply voltage of 16V, with a minimum supply voltage of 4.74V. It is suitable for use in a variety of applications, including those requiring a universal filter.
Sign in to ask questions about the Analog Devices LTC1164CN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1164CN#PBF technical specifications.
| Package/Case | DIP |
| Filter Type | UNIVERSAL |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.74V |
| Mount | Through Hole |
| Nominal Supply Current | 9mA |
| Number of Circuits | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1164CN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
