
The LTC1165CN8#PBF is a 3-channel gate driver IC from Analog Devices, operating within a temperature range of 0°C to 70°C. It is designed to function with a supply voltage of 3.3V and a maximum supply voltage of 6V. The device is packaged in a DIP package and is available in quantities of 50. The LTC1165CN8#PBF is compliant with RoHS regulations and features turn-on and turn-off delay times of 600us and 200us, respectively.
Sign in to ask questions about the Analog Devices LTC1165CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1165CN8#PBF technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Number of Drivers | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 200us |
| Turn-On Delay Time | 600us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1165CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
