
The LTC1174CN8 is a single-output DC/DC controller with an adjustable output voltage of 18V and a maximum output current of 1A. It is packaged in a DIP package and has a quiescent current of 450uA. The device operates within a temperature range of 0°C to 70°C and is not RoHS compliant. It is available in a package quantity of 50 units, packaged in a rail/tube format.
Sign in to ask questions about the Analog Devices LTC1174CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1174CN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 450uA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1174CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
