The LTC1174CN8-3.3 is a DC/DC controller with a fixed output voltage of 3.3V and an output current of 1A. It operates within a temperature range of 0°C to 70°C and is packaged in a DIP format. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LTC1174CN8-3.3 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.