
Adjustable DC/DC buck-boost converter IC with a maximum output current of 1A and a maximum output voltage of 18V. Features a high efficiency of 94%, a wide input voltage range from 4V to 18.5V, and a low quiescent current of 450uA. Packaged in an 8-pin SOIC, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Analog Devices LTC1174CS8#PBF technical specifications.
| Package/Case | SOIC |
| Efficiency | 94% |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 18.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 830mA |
| Max Output Voltage | 9.45V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 450uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1174CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
