
The LTC1174HVCS8#PBF is a DC/DC controller with an efficiency of 94% and an adjustable output voltage of 18V. It operates within a temperature range of 0°C to 70°C and is available in a SOIC package. The device is RoHS compliant and has a maximum output current of 1A. It is designed for use in a variety of applications and is suitable for use in lead-free applications.
Sign in to ask questions about the Analog Devices LTC1174HVCS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1174HVCS8#PBF technical specifications.
| Package/Case | SOIC |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 18.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 12.95V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1174HVCS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
