
The LTC1174HVCS8#TRPBF is a single output DC/DC controller from Analog Devices. It features an adjustable output voltage of 18V and an output current of 1A. The device is packaged in a lead-free SOIC package and is RoHS compliant. It operates over a temperature range of 0 to 70°C. The LTC1174HVCS8#TRPBF is a lead-free device and is available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LTC1174HVCS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1174HVCS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1174HVCS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
