
Adjustable DC-DC buck-boost converter IC with 94% efficiency, operating from a 4V to 18.5V input range. Features a single adjustable output with a maximum output voltage of 12.95V and a maximum output current of 1A. Housed in an 8-pin SOIC package, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Analog Devices LTC1174HVIS8#PBF technical specifications.
| Package/Case | SOIC |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 18.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12.95V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1174HVIS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
