The LTC1174HVIS8#TRPBF is a single-output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SOIC package. This device is RoHS compliant and is packaged in tape and reel quantities of 2500. The LTC1174HVIS8#TRPBF is a synchronous rectifier-free DC/DC controller with an adjustable output voltage of 18V and a maximum output current of 1A.
Analog Devices LTC1174HVIS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1174HVIS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
