
The LTC1174IS8#PBF is a DC/DC controller with an efficiency of 94%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a SOIC-8 package with a height of 1.5mm, length of 5mm, and width of 3.99mm. It is RoHS compliant and available in a package quantity of 100. The device has a maximum input voltage of 18.5V and a minimum input voltage of 4V, with a maximum output current of 830mA and an output voltage of 18V.
Sign in to ask questions about the Analog Devices LTC1174IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1174IS8#PBF technical specifications.
| Package/Case | SOIC |
| Efficiency | 94% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 18.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1174IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
