
The LTC1174IS8#TRPBF is a single-output DC/DC controller from Analog Devices. It features an adjustable output voltage of 18V and a maximum output current of 1A. The device is packaged in a lead-free SOIC package and is RoHS compliant. Operating temperature range is from -40°C to 85°C. The LTC1174IS8#TRPBF is suitable for use in various applications requiring a stable and efficient power supply.
Sign in to ask questions about the Analog Devices LTC1174IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1174IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1174IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
