
8-bit, 1-channel SAR Analog-to-Digital Converter (ADC) with a 1MS/s sampling rate. Features include 1LSB differential nonlinearity, full-scale error, and integral nonlinearity. Operates with a single 2.7V to 6V supply, drawing 11mA typical supply current. This surface-mount component utilizes SPI serial interface and is housed in an 8-pin SOIC package.
Sign in to ask questions about the Analog Devices LTC1196-2BCS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1196-2BCS8#PBF technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1LSB |
| Height | 1.5mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Supply Current | 11mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1196-2BCS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
