
The LTC1197CS8 is a 10-bit analog-to-digital converter with a sampling rate of 500kS/s and a single supply type. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 25mW. The LTC1197CS8 is not RoHS compliant and is available in a rail/tube packaging with 100 units per package.
Sign in to ask questions about the Analog Devices LTC1197CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1197CS8 technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 500000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1197CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
