
10-bit, 500kSPS SAR Analog-to-Digital Converter (ADC) with a single analog input. Features SPI serial interface, unipolar polarity, and general-purpose converter type. Operates from a single 4V to 9V supply, with a typical operating voltage of 5V. Integral Nonlinearity (INL) is 1LSB, and Full Scale Error is 4LSB. Packaged in an 8-pin SOIC surface mount configuration.
Sign in to ask questions about the Analog Devices LTC1197CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1197CS8#PBF technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 4LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1197CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
